JF1238B1LR130-065R


image shown is a representation only
Description:
120x38MM12V84.5CFM33.8dB2BALL
Supplier:
JAMICON
Matchcode:
JF1238B1LR130065R
Rutronik No.:
FAN4083
Unit Pack:
40
MOQ:
400
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 120 mm
- Voltage
- 12 V
- Airflow m³/h
- 143.56 m³/h
- Bearing
- 2BALL
- Depth
- 38 mm
- Noise
- 33.8 dB
- Rated Speed
- 2000 RPM
- Power Consumpt.
- 2.4 W
- Width
- 120 mm
- Airflow/CFM
- 84.5 CFM
- Pressure range
- 0.155 inch/H²O
- Approvals
- UL/CUL/TUV
- Typ
- JF1238B1
- Temperature
- -10/+70 °C
- Weight
- 265 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.