JF1225S2HR0028065RP5
image shown is a representation only
Description:
120x25 24V 80.11CFM39.5dB SLEEVE
Supplier:
JAMICON
Matchcode:
JF1225S2HR0028065RP5
Rutronik No.:
FAN4499
Unit Pack:
60
MOQ:
1020
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 120 mm
- Voltage
- 24 V
- Airflow m³/h
- 136.1 m³/h
- Bearing
- SLEEVE
- Depth
- 25 mm
- Noise
- 39.5 dB
- Rated Speed
- 2400 RPM
- Power Consumpt.
- 4.80 W
- Width
- 120 mm
- Airflow/CFM
- 80.11 CFM
- Pressure range
- 0.186 inch/H²O
- Approvals
- UL/CUL/CE
- Typ
- JF1225S2H
- Temperature
- -10/+60 °C
- Weight
- 198 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.