JA1238L1S010N-T-R
image shown is a representation only
Description:
120x120x38 115V 79CFM 42dB
Supplier:
JAMICON
Matchcode:
JA1238L1S010NTR
Rutronik No.:
FAN3390
Unit Pack:
40
MOQ:
1000
package:
40
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 120 mm
- Voltage
- 115 V
- Airflow m³/h
- 134.22 m³/h
- Bearing
- SLEEVE
- Depth
- 38 mm
- Noise
- 42 dB
- Rated Speed
- 2400 RPM
- Power Consumpt.
- 15 W
- Width
- 120 mm
- Package
- 40
- Airflow/CFM
- 79 CFM
- Pressure range
- 0.206 inch/H²O
- Approvals
- UL/CUL/CE
- Typ
- JA1238L1
- Temperature
- -10/+60 °C
- Weight
- 510 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- AC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.