- Home
- Electromechanical Components
- Connectors
- JAE Connectors
120P CONN PLUG 0,5MM 2R
Supplier:
JAE
Matchcode:
WR120PVF50N1
Rutronik No.:
CONN5755
Unit Pack: 100
MOQ: 100
Packaging: BULK
- No.of contacts
-
120
- Contact pitch
-
0.50 mm
- Number of rows
-
02
- Contact style
-
FEMALE
- Termin.style
-
SMT
- Contact plating
-
GOLD
- Orientation
-
RIGHTANGLE
- Current rating
-
0.30 A
- Voltage rating
-
120 V
- Series
-
WR
- Family
-
CONNECTOR
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
120P B TO B CONN FINE PITCH...
Packaging:
REEL
120P BTB RECEPTACLE,DUAL ROW
Packaging:
REEL
120P RECEPTACLE RIGHTANGLE TIN
Packaging:
INDIVIDUAL
120P Floating B2B CONN...
Packaging:
REEL
120P Floating B2B CONN...
Packaging:
REEL
New Product
120P Floating B2B CONN...
Packaging:
REEL
New Product
120P FEMALE HEADER THT 1,27MM
Packaging:
BULK
120P BTB VERTICAL HEADER 2R
Packaging:
REEL
High speed BTB 32Gb/s
Packaging:
REEL
New Product
120P PLUG 1,27MM RIGHT ANGLE
Packaging:
INDIVIDUAL
Previous
Next