- Home
- Electromechanical Components
- Connectors
- JAE Connectors
image shown is a representation only
![JAE JAE](https://www.rutronik24.com/images/logos/jae_webgate.png)
120P PLUG 1,27MM RIGHT ANGLE
Supplier:
JAE
Matchcode:
TX25120PLTH1E
Rutronik No.:
COREC26730
Unit Pack: 100
MOQ: 100
Packaging: INDIVIDUAL
- No.of contacts
-
120
- Contact pitch
-
1.27 mm
- Number of rows
-
02
- Contact style
-
MALE
- Termin.style
-
THT
- Contact plating
-
GOLD
- Orientation
-
RIGHTANGLE
- Current rating
-
1.00 A
- Voltage rating
-
500 V
- Series
-
TX24/TX25
- Oper.temp.min.
-
-40 °C
- Oper.temp.max.
-
80 °C
- Feature funct.
-
hook pin
- Family
-
CONN Plug
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
120P MALE HEADER 1,27MM THT
Packaging:
BULK
120P RECEPTACLE RIGHTANGLE TIN
Packaging:
INDIVIDUAL
120P FEMALE HEADER THT 1,27MM
Packaging:
BULK
120P BTB VERTICAL HEADER 2R
Packaging:
REEL
120P Floating B2B CONN...
Packaging:
REEL
120P Floating B2B CONN...
Packaging:
REEL
New Product
120P CONN PLUG 0,5MM 2R
Packaging:
BULK
120P BTB RECEPTACLE,DUAL ROW
Packaging:
REEL
120P Floating B2B CONN...
Packaging:
REEL
120P Floating B2B CONN...
Packaging:
REEL
New Product
Previous
Next