TX24-100R-LT-H1E


image shown is a representation only
Description:
100P FEMALE HEADER R/A THT 2R
Supplier:
JAE
Matchcode:
TX24100RLTH1E
Rutronik No.:
COREC33059
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 100
- Contact pitch
- 1.27 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 1.00 A
- Voltage rating
- 500 V
- Series
- TX24/TX25
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 80 °C
- Feature funct.
- hook pin
- Family
- CONN Rece
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.