ST-JN4-P-C1-100-(A534G)
Description:
FEMALE AWG 18-22 CRIMPTERMINAL
Supplier:
JAE
Matchcode:
STJN4PC1100A534G
Rutronik No.:
CONN8227
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 7.00 A
- Voltage rating
- 00 V
- Series
- ST-JN
- Family
- CONTACT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.