SRCN6A25-24P
![JAE JAE](https://www.rutronik24.com/images/logos/jae_medium.png)
![JAE SRCN6A25-24P](https://www.rutronik24.com/pim/direct/jae/medium/jae-srcn6a25-24p.jpg)
image shown is a representation only
Description:
24P MALE HEADER SILVER AWG 20
Supplier:
JAE
Matchcode:
SRCN6A2524P
Rutronik No.:
COCIRC17377
Unit Pack:
10
MOQ:
50
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 24
- Contact style
- MALE
- Termin.style
- SOLDER
- Contact plating
- SILVER
- Orientation
- STRAIGHT
- Current rating
- 5.00 A
- Voltage rating
- 00 V
- Series
- SRCNA
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 85 °C
- Feature funct.
- Size #20
- Family
- INDUSTRIAL
- Brand
- 25-24
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.