MX81A002NF3R470


image shown is a representation only
Description:
02P CONN PIN HEADER 2,54MM
Supplier:
JAE
Matchcode:
MX81A002NF3R470
Rutronik No.:
CONN13876
Unit Pack:
470
MOQ:
3290
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 02
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- MX80
- Oper.temp.min.
- -35 °C
- IP Code
- IP67
- Oper.temp.max.
- 125 °C
- Family
- WTB
- Automotive
- CERTIFICAT
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.