MX80B03PZ1A
image shown is a representation only
Description:
03P MALE HOUSING WITH CLIP A
Supplier:
JAE
Matchcode:
MX80B03PZ1A
Rutronik No.:
CONN3455
Unit Pack:
200
MOQ:
200
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 03
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- CRIMP
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 4.50 A
- Voltage rating
- 500 V
- Series
- MX80
- Oper.temp.min.
- -40 °C
- IP Code
- IP67
- Oper.temp.max.
- 125 °C
- Feature funct.
- Inline Pin
- Family
- WTW
- Brand
- MX Series
- Automotive
- CERTIFICAT
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85472000900
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.