MX34R24HF4T
image shown is a representation only
Description:
24P PINHEADER SMT R/A 2,20MM 2R
Supplier:
JAE
Matchcode:
MX34R24HF4T
Rutronik No.:
CONN13290
Unit Pack:
576
MOQ:
576
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 24
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- MX34
- Oper.temp.min.
- +05 °C
- Oper.temp.max.
- 130 °C
- Family
- CONNECTOR
- Brand
- MX Series
- Automotive
- CERTIFICAT
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Japan
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.