MX34024PF1
Description:
03P FEMALE HOUSING GRAY
Supplier:
JAE
Matchcode:
MX34024PF1
Rutronik No.:
CONN2942
Unit Pack:
30
MOQ:
30
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 24
- Contact pitch
- 2.20 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- TIN
- Orientation
- _OTHER
- Current rating
- 3.00 A
- Voltage rating
- 00 V
- Series
- MX34
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Family
- WTB
- Brand
- MX Series
- Automotive
- CERTIFICAT
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85472000900
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.