MX34008PF1
![JAE JAE](https://www.rutronik24.com/images/logos/jae_medium.png)
![JAE MX34008PF1](https://www.rutronik24.com/pim/direct/jae/medium/jae-mx34008pf1.jpg)
image shown is a representation only
Description:
08P FEMALE HOUSING
Supplier:
JAE
Matchcode:
MX34008PF1
Rutronik No.:
COAUTO2848
Unit Pack:
55
MOQ:
660
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 08
- Contact pitch
- 2.20 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- TIN
- Orientation
- _OTHER
- Current rating
- 3.00 A
- Voltage rating
- 00 V
- Series
- MX34
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Family
- WTB
- Brand
- MX Series
- Automotive
- CERTIFICAT
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85472000000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.