MX34005NF3
![JAE JAE](https://www.rutronik24.com/images/logos/jae_medium.png)
![JAE MX34005NF3](https://www.rutronik24.com/pim/supplier/jae/medium/jae-mx34005nf3.jpg)
image shown is a representation only
Description:
05P AUTOMOTIVE PIN HEADER 2,2MM
Supplier:
JAE
Matchcode:
MX34005NF3
Rutronik No.:
CONN5248
Unit Pack:
1
MOQ:
11025
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 05
- Contact pitch
- 2.20 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- MX34
- Family
- WTB
- Brand
- MX Series
- Automotive
- CERTIFICAT
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.