MX23A34NF1
![JAE JAE](https://www.rutronik24.com/images/logos/jae_medium.png)
![JAE MX23A34NF1](https://www.rutronik24.com/pim/direct/jae/medium/jae-mx23a34nf1.jpg)
image shown is a representation only
Description:
34P 90° PIN HEADER 2 ROWS THT
Supplier:
JAE
Matchcode:
MX23A34NF1
Rutronik No.:
COAUTO1543
Unit Pack:
120
MOQ:
120
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 34
- Contact pitch
- 2.50 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 3.00 A
- Voltage rating
- 00 V
- Series
- MX23A
- Oper.temp.min.
- -40 °C
- IP Code
- JIS D 0203
- Oper.temp.max.
- 125 °C
- Family
- WTB
- Brand
- MX Series
- Automotive
- CERTIFICAT
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.