MX19002S51
![JAE JAE](https://www.rutronik24.com/images/logos/jae_medium.png)
![JAE MX19002S51](https://www.rutronik24.com/pim/direct/jae/medium/jae-mx19002s51.jpg)
image shown is a representation only
Description:
02P SEALED FEMALE HOUSING BLACK
Supplier:
JAE
Matchcode:
MX19002S51
Rutronik No.:
COAUTO1429
Unit Pack:
200
MOQ:
2000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 02
- Contact pitch
- 2.50 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 5.00 A
- Voltage rating
- 1000 V
- Series
- MX19
- Oper.temp.min.
- -40 °C
- IP Code
- JIS D 0203
- Oper.temp.max.
- 105 °C
- AWG
- 22 TO 20
- Feature funct.
- Housing
- Family
- WTW
- Brand
- MX Series
- Automotive
- CERTIFICAT
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85472000000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.