M34P75C4F5


image shown is a representation only
Description:
CRIMP CONTACT AUTOMOTIVE CONN
Supplier:
JAE
Matchcode:
M34P75C4F5
Rutronik No.:
CONN15739
Unit Pack:
7500
MOQ:
7500
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Contact style
- MALE
- Termin.style
- CRIMP
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 00 V
- Series
- M34
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Family
- CONTACT
- Automotive
- CERTIFICAT
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.