KW21AGY05DL0450EP
Description:
ELECTRIC VEHICLE CCS2 40A L=4,5M
Supplier:
JAE
Matchcode:
KW21AGY05DL0450EP
Rutronik No.:
CABLE3691
Unit Pack:
1
MOQ:
10
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Charging stand.
- CCS2
- Brand
- CCS2
- Charging curren
- 40.0 A
- Charging volt.
- 1000 V
- Certification
- CE
- Oper.temp.min.
- -30 °C
- Oper.temp.max.
- 50 °C
- Family
- EV CHARGER
- Series
- KW21
- Cable length
- L=4,500 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- Serbia
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.