KW1CGY10PDL0700E


image shown is a representation only
Description:
Electric Vehicle CHAdeMO L=7.0m
Supplier:
JAE
Matchcode:
KW1CGY10PDL0700E
Rutronik No.:
CABLE3359
Unit Pack:
1
MOQ:
300
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Charging stand.
- CHAdeMO
- Brand
- CHAdeMO
- Charging curren
- 125 A
- Charging volt.
- 500 V
- Certification
- CE
- Oper.temp.min.
- -30 °C
- Oper.temp.max.
- 40 °C
- Family
- EV CHARGER
- Series
- KW1C
- Cable length
- L=7,000 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.