JN2FS04FK1X-R
Description:
04P CIRCULAR FEMALE SMALL R/A
Supplier:
JAE
Matchcode:
JN2FS04FK1XR
Rutronik No.:
CONN7799
Unit Pack:
20
MOQ:
20
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 04
- Contact style
- FEMALE
- Termin.style
- SOLDER
- Contact plating
- SILVER
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 200 V
- Series
- JN2
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 100 °C
- Family
- CONNECTOR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.