JN2DS10SL1-R
image shown is a representation only
Description:
10P FEMALE CONN. BLACK STRAIGHT
Supplier:
JAE
Matchcode:
JN2DS10SL1R
Rutronik No.:
COCIRC17729
Unit Pack:
20
MOQ:
20
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 10
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 200 V
- Series
- JN2
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 100 °C
- IP Code
- IP67
- Family
- CONNECTOR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.