JN1-22-26S-PKG100
image shown is a representation only
Description:
01P SOCKET CRIMP CONTACT GOLD
Supplier:
JAE
Matchcode:
JN12226SPKG100
Rutronik No.:
COCIRC17786
Unit Pack:
100
MOQ:
100
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 00 V
- Series
- JN1
- AWG
- 28 TO 26
- Feature funct.
- Size #22
- Family
- CONTACT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.