IL-WX-10PB-HF-HD-S-B-E1000E
![JAE JAE](https://www.rutronik24.com/images/logos/jae_medium.png)
![JAE IL-WX-10PB-HF-HD-S-B-E1000E](https://www.rutronik24.com/pim/direct/jae/medium/jae-il-wx-10pb-hf-hd-s-b-e1000e.jpg)
image shown is a representation only
Description:
10P CONNECTOR STRAIGHT MALE
Supplier:
JAE
Matchcode:
ILWX10PBHFHDSBE1000E
Rutronik No.:
COREC32055
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 10
- Contact pitch
- 0.80 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 0.50 A
- Voltage rating
- 500 V
- Series
- IL-WX
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Family
- CONNECTOR
- Brand
- IL SERIES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.