FI-C3-A1-15000
Topseller
image shown is a representation only
Description:
FEMALE CRIMP CONTACTS AWG 28-32
Supplier:
JAE
Matchcode:
FIC3A115000
Rutronik No.:
COREC30995
Unit Pack:
15000
MOQ:
15000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.00 A
- Voltage rating
- 00 V
- Series
- FI-C
- AWG
- 32 TO 28
- Feature funct.
- 0,5-0,9dia
- Family
- CONTACT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Philippines
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.