DZ17P008EN1


image shown is a representation only
Description:
02P SPE PLUG(IDC) AWG 22 OD=0,9MM
Supplier:
JAE
Matchcode:
DZ17P008EN1
Rutronik No.:
CONN16313
Unit Pack:
400
MOQ:
400
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 02
- Contact pitch
- 1.27 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- IDC
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 4.00 A
- Voltage rating
- 60 V
- Series
- DZ17
- Oper.temp.min.
- N/A °C
- Oper.temp.max.
- N/A °C
- AWG
- AWG 22
- Special feature
- OD=0.9mm
- Feature funct.
- Plug
- IP Code
- IP20
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Japan
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.