DX07S024XJ4R250
image shown is a representation only
Description:
24P USB4 Gen3 DUAL SMT ON-BOARD Rec
Supplier:
JAE
Matchcode:
DX07S024XJ4R250
Rutronik No.:
CONN4521
Unit Pack:
250
MOQ:
250
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 24
- Contact pitch
- 0.50 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- HYBRID
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 5.00 A
- Voltage rating
- 20 V
- Series
- DX07S
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Special feature
- (40Gbps)
- Feature funct.
- USB4 Gen 3
- Family
- USB
- Brand
- USB-TYPE-C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.