DX07S024JJ2R1300


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 24
- Contact pitch
- 0.50 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 5.00 A
- Voltage rating
- 20 V
- Series
- DX07S
- Oper.temp.min.
- -65 °C
- Oper.temp.max.
- 80 °C
- Feature funct.
- 3.2
- Family
- USB
- Brand
- USB-Type-C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
CONIO1808 USB Type - C Receptacle
JAE – DX07 series – I/O connector USB Type-C
The next-generation USB Type-C has been defined by the USB-IF as an I/O connector specification for mobile phones, various PC, and imaging devices. “USB Type-C” is a trademark of USB-IF. The USB Type-C specification connector features a reversible plug orientation that enables insertion and removal without minding front and back of the plug and supports SuperSpeed USB 10Gbps x2 communication and 5A max. power supply.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.