DX07518S10N18747


image shown is a representation only
Description:
USB-Cable 3.2 USB-C to USB-C
Supplier:
JAE
Matchcode:
DX07518S10N18747
Rutronik No.:
CABLE2387
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Family
- USB C-TO-C
- Brand
- USB
- Termin.port A
- USB C
- Termin.port B
- USB C
- Cable style
- USB 3.1
- Cable length
- 1,000 mm
- Oper.temp.min.
- +10 °C
- Oper.temp.max.
- 40 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.