DW1R002ZH1
image shown is a representation only
Description:
02 POS RECEPTACLE SILVER
Supplier:
JAE
Matchcode:
DW1R002ZH1
Rutronik No.:
CONN7643
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 00
- Contact pitch
- 0.00 mm
- Number of rows
- 00
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- DW1
- Family
- CONNECTOR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Japan
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.