C2781-MY05A010NF1


Description:
MY05 BATTERY MANAGEMENT CONNECTOR
Supplier:
JAE
Matchcode:
MY05A010NF1
Rutronik No.:
CONN13281
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 01
- Contact pitch
- 0.00 mm
- Number of rows
- 00
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- MY05
- Oper.temp.min.
- +05 °C
- Oper.temp.max.
- 100 °C
- Family
- WTB
- Automotive
- CERTIFICAT
- RoHS Status
- Leaded
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85472000000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.