AN01ML27C00R2400


image shown is a representation only
Description:
2.4 GHz Antenna for General Purpose
Supplier:
JAE
Matchcode:
AN01ML27C00R2400
Rutronik No.:
WIREAC3477
Unit Pack:
2400
MOQ:
2400
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- SMD
- Frequency
- 2,4G Hz
- Impedance
- 50 Ohm
- Gain
- 2.12 dB
- Size
- 13 mm
- Packaging
- REEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Country
- Japan
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.