AN010920C00R1700


image shown is a representation only
Description:
920 MHz Antenna for General Purpose
Supplier:
JAE
Matchcode:
AN010920C00R1700
Rutronik No.:
WIREAC3064
Unit Pack:
1000
MOQ:
1700
Packaging:
REEL
- Antenna type
- SMD
- Standard
- 920 MHz
- Frequency
- 920 M Hz
- Impedance
- 50 Ohm
- Packaging
- REEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.