350-MX80-15
Description:
Applicator Tool MX80 SERIES
Supplier:
JAE
Matchcode:
350MX8015
Rutronik No.:
CONN11961
Unit Pack:
1
MOQ:
1
Packaging:
BOX
- Series
- 350
- Family
- APPLICATOR
- Brand
- MX80
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 82032000000
- Country
- Japan
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.