I951HCR0-C65T-SAMP
image shown is a representation only
Description:
802.11 a/b/g/n/ac WiFi + Bluetooth 5.0
Supplier:
iVativ
Matchcode:
BALI mPCIe Card Sample
Rutronik No.:
IOTCOM1226
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- A/B/G/N/AC
- BLUETOOTH
- 5.0
- CELLULAR
- NONE
- 802.15.4
- NONE
- SIGFOX
- N Y/N
- LORA
- N Y/N
- ANT
- N Y/N
- GNSS
- NONE
- Card formfactor
- FS M. PCIE
- Frequency
- 2400 /5000 MHz
- Operat.temp.
- -40 to 85 °C
- Length
- 11,8 mm
- Width
- 12 mm
- Height
- 1,6 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85176200000
- Country
- India
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.