SFH617A-4
image shown is a representation only
Description:
OPTOCOUPLER 4PIN DIP
Supplier:
ISOCOM
Matchcode:
SFH617A-4
Rutronik No.:
IRCOUP3076
Unit Pack:
100
MOQ:
4000
package:
THT
Packaging:
REEL
- Channels
- 1
- Iso.voltage
- 5300 Vrms
- Package
- THT
- V(CEO)
- 70 V
- Packaging
- REEL
- CTR at If
- 2 mA
- CTR at Vce
- 2 V
- min.oper.temp.
- -30 °C
- max.oper.temp.
- 100 °C
- Rise time
- 0.004 ms
- Fall time
- 0.003 ms
- V(ECO)
- 6 V
- VDE
- N Y/N
- CTR min.
- 56 %
- P(tot)max
- 200 mW
- Forward volt.ty
- 1.65 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- United Kingdom
- Supplier Lead time
- 5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.