SFH601-4


image shown is a representation only
Description:
OPTOCOUPLER 6PIC DIP PHOTO-TRA.
Supplier:
ISOCOM
Matchcode:
SFH601-4
Rutronik No.:
IRCOUP2836
Unit Pack:
65
MOQ:
2080
package:
THT
Packaging:
TUBE
- Channels
- 1
- Package1
- DIP-6
- Package
- THT
- V(CEO)
- 100 V
- Packaging
- TUBE
- CTR at If
- 10 mA
- CTR at Vce
- 5 V
- min.oper.temp.
- -55 °C
- max.oper.temp.
- 150 °C
- V(ECO)
- 7 V
- VDE
- N Y/N
- CTR min.
- 160 %
- CTR max.
- 320 %
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- United Kingdom
- ABC-Code
- B
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.