MOC8113
image shown is a representation only
Description:
TRANSISTOR Single 6 pin
Supplier:
ISOCOM
Matchcode:
MOC8113
Rutronik No.:
IRCOUP2806
Unit Pack:
65
MOQ:
2080
package:
SMD
Packaging:
TUBE
- Channels
- 1
- Iso.voltage
- 3750 Vrms
- Package
- SMD
- Packaging
- TUBE
- CTR at If
- 5 mA
- CTR at Vce
- 5 V
- min.oper.temp.
- -55 °C
- max.oper.temp.
- 110 °C
- Rise time
- 0.004 ms
- CTR min.
- 50 %
- CTR max.
- 600 %
- P(tot)max
- 170 mW
- Forward volt.ty
- 1.2 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- United Kingdom
- ABC-Code
- B
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.