ISLT1009V


image shown is a representation only
Description:
Transistor Output, 4 pin SMD Optocoupler
Supplier:
ISOCOM
Matchcode:
ISLT1009V
Rutronik No.:
IRCOUP3275
Unit Pack:
3000
MOQ:
3000
package:
SMD
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- Iso.voltage
- 5000 Vrms
- Package
- SMD
- V(CEO)
- 80 V
- Packaging
- REEL
- min.oper.temp.
- -55 °C
- max.oper.temp.
- 110 °C
- Rise time
- 0.018 ms
- Fall time
- 0.018 ms
- V(ECO)
- 7 V
- CTR min.
- 200 %
- CTR max.
- 400 %
- P(tot)max
- 250 mW
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- United Kingdom
- ABC-Code
- B
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.