ILQ2


image shown is a representation only
Description:
8 Pin Transistor Detector, High Density
Supplier:
ISOCOM
Matchcode:
ILQ2
Rutronik No.:
IRCOUP3306
Unit Pack:
1000
MOQ:
1000
package:
SMD
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 4
- Iso.voltage
- 5000 Vrms
- Package1
- DIP8
- Package
- SMD
- Packaging
- TUBE
- CTR at Vce
- 0.1 V
- min.oper.temp.
- - 25 °C
- max.oper.temp.
- 100 °C
- Rise time
- 0.004 ms
- Fall time
- 0.003 ms
- CTR min.
- 100 %
- CTR max.
- 500 %
- P(tot)max
- 150 mW
- Forward volt.ty
- 1.2 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.