ILD2SMT&R


image shown is a representation only
Description:
8 Pin Transistor Detector, High Density
Supplier:
ISOCOM
Matchcode:
ILD2SMT&R
Rutronik No.:
IRCOUP3276
Unit Pack:
1000
MOQ:
2000
package:
SMD
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Iso.voltage
- 5300 Vrms
- Package
- SMD
- V(CEO)
- 70 V
- Packaging
- REEL
- CTR at If
- 10 mA
- CTR at Vce
- 10 V
- min.oper.temp.
- - 25 °C
- max.oper.temp.
- 100 °C
- Rise time
- 0.002 ms
- Fall time
- 0.002 ms
- V(ECO)
- 6 V
- VDE
- Y Y/N
- CTR min.
- 100 %
- CTR max.
- 500 %
- P(tot)max
- 170 mW
- Forward volt.ty
- 1.2 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Thailand
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.