H22A1


image shown is a representation only
Description:
Optoswitch Transistor PWB
Supplier:
ISOCOM
Matchcode:
H22A1
Rutronik No.:
IRCOUP3253
Unit Pack:
500
MOQ:
500
package:
THT
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- Package
- THT
- V(CEO)
- 30 V
- Packaging
- TUBE
- min.oper.temp.
- -25 °C
- max.oper.temp.
- +85 °C
- Rise time
- 0.003 ms
- Fall time
- 0.004 ms
- V(ECO)
- 5 V
- P(tot)max
- in75out100 mW
- Forward volt.ty
- 1.2 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.