KNM1228 4U 10% 275-400V L5
image shown is a representation only
Description:
FM 4,0uF 275Vac 10% P37,5
Supplier:
ISKRA
Matchcode:
FM4,0U37,5275V
Rutronik No.:
KFO1666
Unit Pack:
88
MOQ:
88
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 4µ F
- U(N)
- 275 V
- Voltage type
- AC
- Tolerance
- 10 %
- Pitch
- 37.5 mm
- Dielectric
- MKP
- Test voltage
- 591 V
- Pulse immunity
- 50 V/µs
- T(A) max
- 85 °C
- T(A) min
- -25 °C
- Lead length
- 5+0,5-1 mm
- Length
- 41.5 mm
- Diameter/Width
- 16 mm
- Height
- 27 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Slovenia
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.