KNB2520 U022 20% 250V T/R
image shown is a representation only
Description:
FF 22nF 250Vac 20% Y2 P15 MKP
Supplier:
ISKRA
Matchcode:
FF22N1520Y2
Rutronik No.:
KFO3321
Unit Pack:
450
MOQ:
450
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 22n F
- U(N)
- 250 V
- Voltage type
- AC
- Tolerance
- 20 %
- Pitch
- 15 mm
- Dielectric
- MKP
- XY-class
- Y2
- Test voltage
- 4000 V
- Pulse immunity
- 1000 V/µs
- T(A) max
- 100 °C
- T(A) min
- -40 °C
- Length
- 18 mm
- Diameter/Width
- 7 mm
- Height
- 13 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Slovenia
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.