99CMT6
![INTEL INTEL](https://www.rutronik24.com/images/logos/intel_medium.png)
![INTEL 99CMT6](https://www.rutronik24.com/pim/direct/intel/medium/intel-99cmt6.jpg)
image shown is a representation only
Description:
CPU Intel Ultra 265T
Supplier:
INTEL
Matchcode:
AT807680640E S RQCS
Rutronik No.:
DISCPU1214
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Brand name
- Ultra 5
- Socket type
- LGA1851
- Cores
- 24
- Threads
- 24
- Standard clock
- 5,70 GHz
- Max.turbo clock
- 5,6 GHz
- max.TDP
- 65 W
- Embedded option
- N Y/N
- Memory type
- DDR5
- Extensions
- SSE/AVX
- Intern.graphic
- Y Y/N
- Graphics core
- Xe
- Max.displays
- 4
- PCIe revision
- 5.0
- max.PCIe lanes
- 24 Lanes
- Instruction set
- 64BIT
- Max.memory size
- 5192 GB
- Max.memory cloc
- 4800 MHz
- Memory channels
- 2
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Customs Tariff No.
- 85423190000
- Country
- China
- Supplier Lead time
- 3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.