99CMPW

image shown is a representation only
Description:
Intel ARC Pro A40 Graphics Card (MOQ10)
Supplier:
INTEL
Matchcode:
23P6PA00BA10P
Rutronik No.:
DISACC1866
Unit Pack:
1
MOQ:
10
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Chip manufact.
- INTEL
- Chipset
- ARC Pro A5
- Bus type
- PCIE 4.0
- PCIe slot
- X16
- Memory size
- 8000 MB
- VGA
- NONE
- DVI
- NONE
- HDMI
- 2
- DP
- 2
- miniDP
- NONE
- Cooler
- ACTIVE
- Slot bracket
- Y Y/N
- Bracket size
- STANDARD
- Used slots
- 3
- Video IN
- N Y/N
- Video OUT
- N Y/N
- Width
- 140 mm
- Length
- 320 mm
- Height
- 60 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Country
- Malaysia
- Supplier Lead time
- 3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.