99C9ZG


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- A/B/G/N/AC
- BLUETOOTH
- 5.0
- CELLULAR
- NONE
- 802.15.4
- NONE
- GNSS
- NONE
- Card formfactor
- M.2
- Frequency
- 2400, 5000 MHz
- Operat.temp.
- 0 to +50 °C
- Length
- 30 mm
- Width
- 22 mm
- Height
- 2.42 mm
- Automotive
- NO
- Package
- M2 2230
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85176200000
- Country
- United States
- Supplier Lead time
- 14 weeks
The Intel® Wi-Fi 7 BE202 adapter is designed to support the upcoming IEEE 802.11be standard – Wi-Fi 71 technology and the Wi-Fi Alliance Wi-Fi 7 certification.
This Wi-Fi/ Bluetooth® module supports dual-stream Wi-Fi in the 2.4GHz, 5GHz and 6GHz bands as well as Bluetooth® 5.42. These new features maximize the benefits of Wi-Fi 7, including Gigabit plus speed3, ultra-low latencies, and enhanced reliability across new radio frequencies exclusive to Wi-Fi 7 devices, and deliver a significant improvement in user experience in dense deployments, as well as extended operating range for Bluetooth® connected devices, and support for Bluetooth® LE audio. Combined with Intel® Core™ processors and exceptional Intel wireless innovations, the Intel® Wi-Fi 7 BE202 modules can dramatically improve your connected experience at home, work, or on the go.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.