99C62L
Description:
CPU Intel N50 ALDER LAKE
Supplier:
INTEL
Matchcode:
FJ8071504741825S RMDP
Rutronik No.:
ITCPU1084
Unit Pack:
1
MOQ:
1
Packaging:
DRYPACK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Brand name
- N-SERIES
- Socket type
- LGA1700
- Cores
- 2
- Threads
- 2
- Standard clock
- 3.70 GHz
- Max.turbo clock
- 3.7 GHz
- max.TDP
- 6 W
- Embedded option
- Y Y/N
- Memory type
- DDR3
- Intern.graphic
- Y Y/N
- Graphics core
- UHD 750
- Graphics clock
- 0.750 GHz
- Max.displays
- 3
- PCIe revision
- 2.0
- max.PCIe lanes
- 6 Lanes
- Instruction set
- 64BIT
- Max.memory size
- 8 GB
- Max.memory cloc
- 4800 MHz
- Memory channels
- 2
- Internal cache
- 2 MB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- DRYPACK
- ECCN
- 5A992
- Customs Tariff No.
- 85423190000
- Country
- Vietnam
- ABC-Code
- A
- Supplier Lead time
- 3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.