99C462


image shown is a representation only
Description:
M.2 BT5 WIFI 7 802.11BE vPro
Supplier:
INTEL
Matchcode:
BE200.NGWG 99C462
Rutronik No.:
IOTCOM1345
Unit Pack:
1
MOQ:
100
package:
M2 2230
Packaging:
INDIVIDUAL
- WLAN
- A/B/G/N/AC
- BLUETOOTH
- 5.0
- CELLULAR
- NONE
- 802.15.4
- NONE
- GNSS
- NONE
- Card formfactor
- M.2
- Frequency
- 2400, 5000 MHz
- Operat.temp.
- 0 to +80 °C
- Length
- 30 mm
- Width
- 22 mm
- Height
- 2.42 mm
- Automotive
- NO
- Package
- M2 2230
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85176200000
- Country
- United States
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.