99C19J


image shown is a representation only
Description:
CPU Intel Xeon w7-3455
Supplier:
INTEL
Matchcode:
PK8071305081800
Rutronik No.:
DISCPU1032
Unit Pack:
1
MOQ:
1
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Socket type
- LGA3647
- Cores
- 24
- Threads
- 48
- Standard clock
- 2,5 GHz
- Max.turbo clock
- 4,6 GHz
- max.TDP
- 125 W
- Embedded option
- Y Y/N
- Instruction set
- 64BIT
- Max.displays
- 3
- PCIe revision
- 3.0
- Memory type
- DDR5
- Memory channels
- 6
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- 5A992
- Customs Tariff No.
- 85423190000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.