99AW77


Description:
CPU Intel Pentium Gold 8505
Supplier:
INTEL
Matchcode:
FJ8071504827200S RLFV
Rutronik No.:
DISCPU1221
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Brand name
- Pentium
- Socket type
- FCBGA1296
- Cores
- 4
- Threads
- 4
- Standard clock
- 1.10 GHz
- Max.turbo clock
- 2.50 GHz
- max.TDP
- 6 W
- Embedded option
- Y Y/N
- Instruction set
- 64BIT
- Intern.graphic
- Y Y/N
- Graphics core
- UHD 505
- Graphics clock
- 0.2 GHz
- Max.displays
- 3
- PCIe revision
- 2.0
- max.PCIe lanes
- 6 Lanes
- Memory type
- DDR4
- Max.memory size
- 8 GB
- Max.memory cloc
- 2400 MHz
- Memory channels
- 2
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Country
- China
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.